+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer | Recoy/RAYEX ELECTRONICS | |
Type of relay | electromagnetic | |
Coil voltage | 24V DC | |
Contacts configuration | DPDT | |
Contact current max. | 10A | |
AC contacts rating @R | 10A / 240V AC | |
DC contacts rating @R | 10A / 24V DC | |
Switched voltage | max. 30V DC, max. 240V AC | |
Relay variant | industrial | |
Mounting | socket | |
Manufacturer series | LB2 | |
Body dimensions | 28x21.5x35mm | |
Coil resistance | 650Ω | |
Mechanical durability | 10000000 cycles | |
Operate time | 15ms | |
Release time | 15ms | |
Contact resistance | 100mΩ | |
Electrical life | 100000 cycles | |
Coil power consumption | 1.1W | |
Leads | connectors | |
Leads dimensions | 2.5x0.5mm | |
Indication | LED | |
Design | test button | |
Operating temperature | -40...60°C | |
Related items | G4/2, GZM3, GZT2 |