+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

LB2N-220ATP

Relay: electromagnetic; Ucoil: 230VAC; DPDT; Icontacts max: 10A


Manufacturer: Recoy/RAYEX ELECTRONICS

Manufacturer part number:
LB2N-220ATP
TME Symbol:
LB2N-230ATP

Specification

Manufacturer
Recoy/RAYEX ELECTRONICS
Type of relay
electromagnetic
Coil voltage
230V AC
Contacts configuration
DPDT
Contact current max.
10A
AC contacts rating @R
10A / 240V AC
DC contacts rating @R
10A / 24V DC
Switched voltage
max. 30V DC, max. 240V AC
Relay variant
industrial
Mounting
PCB
Manufacturer series
LB2
Body dimensions
28x21.5x35mm
Coil resistance
16kΩ
Mechanical durability
10000000 cycles
Operate time
15ms
Release time
15ms
Contact resistance
100mΩ
Electrical life
100000 cycles
Leads
for PCB
Coil power consumption
1.2VA
Indication
LED
Design
test button
Operating temperature
-40...60°C
Dimensions
Output configuration
Gross weight31.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Industrial Electromagnetic Relays Recoy/RAYEX ELECTRONICS,
See other products from this series.:
*
LB2N-220ATP
772 in TME stock
Net price for quantities from 1 pcs - 4.28 USDGross price for quantities from 1 pcs - 4.28 USD
Net price for quantities from 5 pcs - 3.72 USDGross price for quantities from 5 pcs - 3.72 USD
Net price for quantities from 20 pcs - 3.16 USDGross price for quantities from 20 pcs - 3.16 USD
Net price for quantities from 100 pcs - 2.79 USDGross price for quantities from 100 pcs - 2.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Prices quoted include customs duties and tariffs
Packaging method by the manufacturerTray = 10 pcsCardboard = 40 pcsCardboard = 200 pcsCardboard = 400 pcs