+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer | Recoy/RAYEX ELECTRONICS | |
Type of relay | electromagnetic | |
Coil voltage | 9V DC | |
Contacts configuration | SPDT | |
Contact current max. | 10A | |
AC contacts rating @R | 10A / 120V AC | |
DC contacts rating @R | 10A / 24V DC | |
Manufacturer series | LEG | |
Switched voltage | max. 100V DC, max. 240V AC | |
Relay variant | miniature | |
Mounting | PCB | |
Coil resistance | 225Ω | |
Operate time | 8ms | |
Body dimensions | 19.5x15.8x15mm | |
Release time | 8ms | |
Coil power consumption | 360mW | |
Contact resistance | 100mΩ | |
Terminal pitch | 2mm | |
Coil current | 40mA | |
Operating temperature | -25...80°C |