+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer | Recoy/RAYEX ELECTRONICS | |
Type of relay | electromagnetic | |
Coil voltage | 5V DC | |
Contacts configuration | SPDT | |
Contact current max. | 12A | |
AC contacts rating @R | 12A / 250V AC | |
DC contacts rating @R | 12A / 30V DC | |
Manufacturer series | LMR1 | |
Switched voltage | max. 30V DC, max. 250V AC | |
Relay variant | miniature | |
Mounting | PCB | |
Coil resistance | 47Ω | |
Operate time | 15ms | |
Body dimensions | 29x12.5x15.5mm | |
Release time | 10ms | |
Coil power consumption | 530mW | |
Contact resistance | 100mΩ | |
Contact material | AgCdO | |
Terminal pitch | 3.5mm | |
Operating temperature | -40...80°C |