+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on September 6, 2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

LT1101CN8#PBF

IC: operational amplifier; 37kHz; Ch: 2; DIP8; 105dB; 0.06mV; tube


Manufacturer: Analog Devices

Manufacturer part number:
LT1101CN8#PBF
TME Symbol:
LT1101CN8

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
37kHz
Number of channels
2
Mounting
THT
Case
DIP8
Operating temperature
0...70°C
Slew rate
0.7V/μs
Open-loop gain
105dB
Input offset voltage
60µV
Kind of package
tube
Gross weight0.504 g
Certificates
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: THT operational amplifiers Analog Devices
*
LT1101CN8#PBF
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
This product is not available for sale in your country.
Packaging method by the manufacturerTube = 50 pcs