+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

LTC4263CS#PBF

IC: PoE PSE controller; SO14; 33÷66VDC; Number of ports: 1; 0÷70°C


Manufacturer: Analog Devices

Manufacturer part number:
LTC4263CS#PBF
TME Symbol:
LTC4263CSPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PoE PSE controller
Case
SO14
DC supply current
2mA
Mounting
SMD
Communictions protocol
Ethernet, IEEE 802.3af
Number of ports
1
Operating temperature
0...70°C
Supply voltage
  • 33...66V DC
Gross weight0.1 g
Certificates
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Ethernet interfaces -integrated circuits Analog Devices
*
LTC4263CS#PBF
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
This product is not available for sale in your country.