+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer | Recoy/RAYEX ELECTRONICS | |
Type of relay | electromagnetic | |
Coil voltage | 12V DC | |
Contacts configuration | SPDT | |
Contact current max. | 3A | |
AC contacts rating @R | 3A / 120V AC | |
DC contacts rating @R | 3A / 24V DC | |
Manufacturer series | LU | |
Switched voltage | max. 24V DC, max. 120V AC | |
Relay variant | subminiature | |
Mounting | THT | |
Coil resistance | 720Ω | |
Operate time | 6ms | |
Body dimensions | 15.5x10.5x11.5mm | |
Release time | 3ms | |
Contact resistance | 100mΩ | |
Contact material | AgNi | |
Terminal pitch | 2.54mm | |
Coil current | 16.7mA | |
Operating temperature | -25...40°C |