+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer: ALPHA WIRE
Manufacturer | ALPHA WIRE | |
Gland thread | PG7 | |
IP rating | IP66, IP68 | |
Body material | brass | |
Cable external diameter | 3...6.5mm | |
Thread length | 6mm | |
Kind of thread | PG | |
Spanner size | 14mm | |
Quantity in set/package | 10pcs. | |
Operating temperature | -20...100°C | |
Type of cable gland | cable |