+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

MPLAD6.5KP10CAE3

Diode: TVS; 6.5kW; 11.1÷12.3V; 383A; bidirectional; PLAD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MPLAD6.5KP10CAE3
TME Symbol:
MPLAD6.5KP10CAE3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
6.5kW
Max. off-state voltage
10V
Breakdown voltage
11.1...12.3V
Max. forward impulse current
383A
Semiconductor structure
bidirectional
Case
PLAD
Mounting
SMD
Leakage current
15µA
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MPLAD6.5KP10CAE3
0 in TME stock
Net price for quantities from 200 pcs - 4.88 USDGross price for quantities from 200 pcs - 4.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 200.
Multiplicity: 1.
Prices quoted include customs duties and tariffs