+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer: OMTER TYXN
Manufacturer | OMTER TYXN | |
Type of switch | joystick | |
Switches features | 2- axes | |
Stable positions number | 1 | |
Mounting hole dimensions | 36x36mm | |
IP rating | IP65 | |
Linearity | ±5% | |
Voltage output | 0.5V...2.5V/4.5 V | |
Operating temperature | -40...80°C |