+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer | OMRON | |
Type of safety switch | laser scanner | |
Manufacturer series | OS32C | |
IP rating | IP65 | |
Operating temperature | -10...50°C | |
Body dimensions | 133x104.5x142.7mm | |
Switched voltage | max. 24V DC | |
Range | 3m | |
Integrated auxiliary contacts | NPN/PNP | |
Connection | cables, round connector | |
Output configuration | PNP | |
Safety category | 3 | |
Viewing angle | 270° | |
Sensors features | hand protection | |
Indication | LED |