+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

18050832

Braids; braid; 3÷6mm; Body dim: 24x5x0.15mm; 25m; copper strand

Manufacturer: HELU

Manufacturer part number:
18050832
TME Symbol:
PLC-3/6

Specification

Manufacturer
HELU
Type of wire
braids
Kind of braid
braid
Braid inside diameter
3...6mm
Braid structure
tinned copper wires
Body dimensions
24x5x0.15mm
Package contents
25m
Trade name
copper strand
Gross weight23.256 g
Certificates
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Copper Braids and Wires HELU,
*
18050832
825 in TME stock
Net price for quantities from 25 m - 2.05 USDGross price for quantities from 25 m - 2.05 USD
Net price for quantities from 50 m - 1.79 USDGross price for quantities from 50 m - 1.79 USD
Net price for quantities from 100 m - 1.52 USDGross price for quantities from 100 m - 1.52 USD
Net price for quantities from 250 m - 1.34 USDGross price for quantities from 250 m - 1.34 USD
Amount (Multiplicity: 25)
Prices quoted include customs duties and tariffs
Packaging method by the manufacturerBag = 25 m