+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

6211 12MMX33M

Tape: high temperature resistant; Thk: 0.06mm; 40%; amber; W: 12mm

Manufacturer: IPT

Manufacturer part number:
6211 12MMX33M
TME Symbol:
POL-12MM

Specification

Manufacturer
IPT
Type of tape
high temperature resistant
Thickness
60µm
Elongation at rupture
40%
Colour
amber
Operating temperature
max. 260°C
Width
12mm
Length
33m
Tape material
polyimide
Kind of adhesive
silicone
Dielectric strength
6kV
Kind of package
reel
Application
covering electrical parts from high temperatures, for PCB parts protection during wave soldering
Adhesion to steel
2.4N/cm
Gross weight42.1 g
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: High Temperature Resistant Tapes IPT
*
6211 12MMX33M
65 in TME stock
No. of rolls (Multiplicity: 1)
This product is not available for sale in your country.