+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

22264

Screwdriver: standard; 6-angles socket; HEX 7mm

Manufacturer: PROXXON

Manufacturer part number:
22264
TME Symbol:
PR22264

Specification

Manufacturer
PROXXON
Type of screwdriver
standard
Kind of bit
6-angles socket
Socket size
HEX 7mm
Blade length
125mm
Overall length
235mm
Gross weight120.5 g
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Standard Screwdrivers PROXXON,
*
22264
6 in TME stock
Net price for quantities from 1 pcs - 8.18 USDGross price for quantities from 1 pcs - 8.18 USD
Net price for quantities from 3 pcs - 7.60 USDGross price for quantities from 3 pcs - 7.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Prices quoted include customs duties and tariffs