+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on September 6, 2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

22300

Screwdriver: insulated; slot; 2.5x0.4mm; Blade length: 75mm


Manufacturer: PROXXON

Manufacturer part number:
22300
TME Symbol:
PR22300

Specification

Manufacturer
PROXXON
Type of screwdriver
insulated
Kind of bit
slot
Bit size
2.5x0.4mm
Blade length
75mm
Overall length
150mm
Conform to the norm
VDE
Gross weight23.76 g
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Insulated Screwdrivers PROXXON,
*
22300
2 in TME stock
Net price for quantities from 1 pcs - 5.33 USDGross price for quantities from 1 pcs - 5.33 USD
Net price for quantities from 3 pcs - 4.95 USDGross price for quantities from 3 pcs - 4.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Prices quoted include customs duties and tariffs