+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

22330

Screwdriver: insulated; Phillips; PH0; Blade length: 60mm

Manufacturer: PROXXON

Manufacturer part number:
22330
TME Symbol:
PR22330

Specification

Manufacturer
PROXXON
Type of screwdriver
insulated
Kind of bit
Phillips
Bit size
PH0
Blade length
60mm
Overall length
135mm
Conform to the norm
VDE
Gross weight24.7 g
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Insulated Screwdrivers PROXXON
*
22330
Product withdrawn from the offer
Use the specification table below to search for similar products