+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

23822

Wrench: combination spanner-set; Chrom-vanadium steel; 21pcs.

Manufacturer: PROXXON

Manufacturer part number:
23822
TME Symbol:
PR23822

Specification

Manufacturer
PROXXON
Type of wrench
combination spanner - set
Material
Chrom-vanadium steel
Quantity in set/package
21pcs.
Kit contents
combination spanners
Conform to the norm
DIN 3110 ISO 3318
Spanner size
  • 6mm
  • 7mm
  • 8mm
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 16mm
  • 17mm
  • 18mm
  • 19mm
  • 20mm
  • 21mm
  • 22mm
  • 24mm
  • 27mm
  • 30mm
  • 32mm
Gross weight3.974 kg
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Wrenches Sets PROXXON,
*
23822
1 in TME stock
Net price for quantities from 1 set - 106.90 USDGross price for quantities from 1 set - 106.90 USD
Net price for quantities from 3 set - 99.27 USDGross price for quantities from 3 set - 99.27 USD
No. of complete sets (Multiplicity: 1)
Prices quoted include customs duties and tariffs