+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

28608

Vice; cast zinc; Jaws width: 75mm; with ball joint; 1.6kg


Manufacturer: PROXXON

Manufacturer part number:
28608
TME Symbol:
PR28608

Specification

Manufacturer
PROXXON
Type of clamping tool
vice
Material
cast zinc
Jaws width
75mm
Version
with ball joint
Jaws opening max
70mm
Net weight
1.6kg
Mounting
table edge
Gross weight2.1299 kg
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Vices and Clamps PROXXON,
*
28608
27 in TME stock
Net price for quantities from 1 pcs - 47.08 USDGross price for quantities from 1 pcs - 47.08 USD
Net price for quantities from 3 pcs - 43.72 USDGross price for quantities from 3 pcs - 43.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Prices quoted include customs duties and tariffs
Packaging method by the manufacturerCardboard = 10 pcs