+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

28510

Miniature drill; 40W; 12÷18VDC; 5000÷20000rpm; 1÷3.2mm; 230g


Manufacturer: PROXXON

Manufacturer part number:
28510
TME Symbol:
PRN28510

Specification

Manufacturer
PROXXON
Type of power tool
miniature drill
Maximum power
40W
Drill application
cleaning, drilling, engraving, grinding, polishing, processing of stainless steel, glass, ceramics, plastic and minerals
Length
0.22m
Enclosure material
polyamide
Operating modes
drilling
Kit contents
chuck with 6 interchangeable collets
Related items
PRN28706
Rotational rate/speed
5000...20000rpm
Drill diameter
1...3.2mm
Net weight
230g
Supply voltage
  • 12...18V DC
Drill features
  • an auxiliary brake facilitates tool changing
  • due to Feed-Back effect, high torque is achieved even at low rpm
  • electronic rotational speed control
Gross weight392.54 g
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov

WATCH VIDEO

See other products in this category: Electric Power Tools PROXXON
*
28510
2 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product can be purchased only from our international offer.