+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

04-1273

Keypad: industrial; No.of butt: 16; W: 80mm; Keypad: membrane; PIN: 8


Manufacturer: QWERTY

Manufacturer part number:
04-1273
TME Symbol:
QW-02

Specification

Manufacturer
QWERTY
Type of keypad
industrial
Number of buttons
16
Width
80mm
Kind of keypad
membrane
Terminal pitch
2.54mm
Leads
flexible tape
Length
82mm
Number of pins
8
Thickness
0.9mm
Kind of adhesive
3M467
Keypads features
place for your own description of the keys
Gross weight8.76 g
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Membrane Keypads QWERTY,
*
04-1273
4 in TME stock
Net price for quantities from 1 pcs - 13.98 USDGross price for quantities from 1 pcs - 13.98 USD
Net price for quantities from 10 pcs - 13.44 USDGross price for quantities from 10 pcs - 13.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Prices quoted include customs duties and tariffs
Packaging method by the manufacturerBag = 5 pcs