+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

18-0023

Keypad: industrial; No.of butt: 13; W: 54mm; Keypad: membrane; PIN: 9

Manufacturer: QWERTY

Manufacturer part number:
18-0023
TME Symbol:
QW-03

Specification

Manufacturer
QWERTY
Type of keypad
industrial
Number of buttons
13
Width
54mm
Kind of keypad
membrane
Terminal pitch
2.54mm
Leads
flexible tape
Length
72mm
Kit contents
connector 9pin in the set
Number of pins
9
Thickness
0.8mm
Gross weight6.5 g
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Membrane Keypads QWERTY
*
18-0023
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 5 pcs