+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

RS-5-L

Relay: electromagnetic; Ucoil: 5VDC; DPDT; Icontacts max: 2A; RS

Manufacturer: Recoy/RAYEX ELECTRONICS

Manufacturer part number:
RS-5-L
TME Symbol:
RS-5-L

Specification

Manufacturer
Recoy/RAYEX ELECTRONICS
Type of relay
electromagnetic
Coil voltage
5V DC
Contacts configuration
DPDT
Contact current max.
2A
AC contacts rating @R
1A / 120V AC
DC contacts rating @R
1.25A / 30V DC
Manufacturer series
RS
Switched voltage
max. 30V DC, max. 120V AC
Relay variant
miniature
Mounting
PCB
Coil resistance
125Ω
Operate time
6ms
Body dimensions
20.2x9.8x11.5mm
Release time
3ms
Coil power consumption
200mW
Contact resistance
100mΩ
Contact material
AgCdO
Terminal pitch
5.08mm
Coil current
40mA
Operating temperature
-30...70°C
Gross weight5.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Miniature Electromagnetic Relays Recoy/RAYEX ELECTRONICS,
See other products from this series.:
*
RS-5-L
1441 in TME stock
Net price for quantities from 1 pcs - 1.21 USDGross price for quantities from 1 pcs - 1.21 USD
Net price for quantities from 10 pcs - 1.04 USDGross price for quantities from 10 pcs - 1.04 USD
Net price for quantities from 40 pcs - 0.84 USDGross price for quantities from 40 pcs - 0.84 USD
Net price for quantities from 240 pcs - 0.72 USDGross price for quantities from 240 pcs - 0.72 USD
Net price for quantities from 1000 pcs - 0.65 USDGross price for quantities from 1000 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Prices quoted include customs duties and tariffs
Packaging method by the manufacturerTube = 20 pcsCardboard = 1 000 pcs