+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer: MERSEN
Manufacturer | MERSEN | |
Type of fuse | fuse | |
Kind of fuse | ceramic | |
Mounting | clip-on | |
Current rating | 25A | |
Rated voltage | 250V DC/440V AC | |
Fuse characteristics | gG | |
Fuse size | D02 | |
Breaking capacity | 50kA | |
Power dissipation | 3W | |
Conform to the norm | IEC |