+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
No surprise tariffs – what You see is what You pay
Here you will find out moreManufacturer | TRACO POWER | |
Type of converter | DC/DC | |
Power | 1W | |
Input voltage | 10.8...13.2V DC | |
Output voltage | 5V DC | |
Output current | 0.2A | |
Case | SIP7 | |
Mounting | THT | |
Manufacturer series | TBA 1E | |
Body dimensions | 19.5x9.5x6mm | |
Efficiency | 79% | |
Operating temperature | -40...85°C | |
Switching frequency | 200kHz | |
Protection | short circuit protection SCP | |
Insulation voltage | 1.5kV | |
Number of outputs | 1 |