+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer | FIX&FASTEN | |
Type of spacer | screwed spacer sleeve | |
Spacer length | 5mm | |
Internal thread | M4 | |
Sleeve shape | hexagonal | |
Material | brass | |
Plating material | nickel | |
Spanner size | 7mm | |
Thread length | 2.5mm | |
Mechanical elements features | with internal threaded hole on both ends |