+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on July 26, 2026 at 02:00 AM - 04:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

THCH 16 G

Protection cover; size 77.27; with double latch; IP65,IP66,IP69

Manufacturer: ILME

Manufacturer part number:
THCH 16 G
TME Symbol:
THCH16G

Specification

Manufacturer
ILME
Type of connector accessories
protection cover
Case
size 77.27
Locking system
with double latch
IP rating
IP65, IP66, IP69
Application - series/manufacturer
T-TYPE/H
Insert mounting
77.5x27mm
Gasket material
HNBR
Connectors application
food industry
Enclosure material
thermoplastic
Body material
polypropylene
Operating temperature
-40...70°C
Gross weight30 g
Certificates
EAN code8015747210607
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: ILME connectors ILME,
*
THCH 16 G
0 in TME stock
Net price for quantities from 20 pcs - 16.09 USDGross price for quantities from 20 pcs - 16.09 USD
No. of pieces (Multiplicity: 20)
Prices quoted include customs duties and tariffs