+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer: ASCON TECNOLOGIC
Manufacturer | ASCON TECNOLOGIC | |
Type of automation module | regulator | |
Controlled parameter | temperature | |
Kind of temperature sensor | NTC, Pt100, Pt1000, PTC, thermocouple B, thermocouple C, thermocouple E, thermocouple J, thermocouple K, thermocouple L, thermocouple N, thermocouple R, thermocouple S, thermocouple T | |
Mounting | on panel | |
The programming method | keypad | |
Mounting hole dimensions | 45x45mm | |
IP rating | IP65 | |
Additional functions | RS485 communication output | |
Body dimensions | 48x48x98mm | |
Operating temperature | 0...50°C |