+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer | HELU | |
Type of wire | braids | |
Kind of braid | tape | |
Thickness | 1.5mm | |
Width | 10mm | |
Braid structure | tinned copper wires | |
Core section | 7.5mm2 | |
Body dimensions | 24x10x0.2mm | |
Operating temperature | -20...125°C | |
Package contents | 25m | |
Trade name | copper strand |