+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

TU1065R-20

Pneumatic tubing; max.8bar; L: 20m; r bending min: 27mm; red


Manufacturer: SMC

Manufacturer part number:
TU1065R-20
TME Symbol:
TU1065R-20

Specification

Manufacturer
SMC
Type of pneumatic accessories
pneumatic tubing
Operating pressure
max. 8bar
Length
20m
Minimal wire bend radius
27mm
Material
polyurethane
Cable external diameter
10mm
Tube inside diameter
6.5mm
Colour
red
Operating temperature
-20...60°C
Gross weight162 g
Certificates
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Connectors and tubing SMC
*
TU1065R-20
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product can be purchased only from our international offer.