+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer: SMC
Manufacturer | SMC | |
Type of pneumatic accessories | pneumatic tubing | |
Operating pressure | max. 8bar | |
Length | 20m | |
Minimal wire bend radius | 35mm | |
Material | polyurethane | |
Cable external diameter | 12mm | |
Tube inside diameter | 8mm | |
Colour | transparent | |
Operating temperature | -20...60°C |