+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

XXXDA-70156

USB to RS232 converter; D-Sub 9pin plug,USB A plug; 0.8m; black

Manufacturer: DIGITUS

Manufacturer part number:
XXXDA-70156
TME Symbol:
USB2.0-RS232

Specification

Manufacturer
DIGITUS
Type of connecting device
USB to RS232 converter
Cable length
0.8m
Insulation colour
black
Version
USB 2.0
Operating system
Linux, Mac OS X, Windows 7, Windows Vista, Windows XP
Cable/adapter structure
  • D-Sub 9pin plug
  • USB A plug
Gross weight98.2 g
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Computer cables and adapters DIGITUS
*
XXXDA-70156
Product withdrawn from the offer
Use the specification table below to search for similar products