+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

V-155-1A5-T

Microswitch SNAP ACTION; 15A/250VAC; 0.6A/125VDC; SPDT; ON-(ON)


Manufacturer: OMRON Electronic Components

Manufacturer part number:
V-155-1A5-T
TME Symbol:
V-155-1A5-T

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
15A / 250V AC
DC contacts rating @R
0.6A / 125V DC
Switches features
with lever (with roller)
Contacts configuration
SPDT
Max. contact resistance:
15mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
V
Stable positions number
1
IP rating
IP40
Leads
for soldering
Body dimensions
27.8x15.9x10.3mm
Mechanical durability
50000000 cycles
Operating temperature
-25...150°C
Operating Force
2.35N
Lever length
12mm
Electrical life
100000 cycles
Min. insulation resistance
0.1GΩ
Gross weight6 g
Certificates
EAN code4547648774970
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
V-155-1A5-T
0 in TME stock
Net price for quantities from 100 pcs - 4.71 USDGross price for quantities from 100 pcs - 4.71 USD
Net price for quantities from 300 pcs - 4.45 USDGross price for quantities from 300 pcs - 4.45 USD
Net price for quantities from 480 pcs - 4.29 USDGross price for quantities from 480 pcs - 4.29 USD
Net price for quantities from 1000 pcs - 4.03 USDGross price for quantities from 1000 pcs - 4.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Prices quoted include customs duties and tariffs