+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

VX011C23

Microswitch SNAP ACTION; 0.1A/125VAC; without lever; SPDT; Pos: 2


Manufacturer: OMRON Electronic Components

Manufacturer part number:
VX011C23
TME Symbol:
VX-01-1C23

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 125V AC
Switches features
without lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
VX
Stable positions number
1
IP rating
IP40
Leads
quick connect terminal
Body dimensions
27.8x10.3x15.9mm
Operating temperature
-25...105°C
Operating Force
0.49N
Terminal pitch
6.5mm
Contact material
gold
Button shape
convex, rectangular
Gross weight5.78 g
Certificates
EAN code4536854134074
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
VX011C23
264 in TME stock
Net price for quantities from 1 pcs - 4.05 USDGross price for quantities from 1 pcs - 4.05 USD
Net price for quantities from 10 pcs - 3.70 USDGross price for quantities from 10 pcs - 3.70 USD
Net price for quantities from 25 pcs - 3.49 USDGross price for quantities from 25 pcs - 3.49 USD
Net price for quantities from 40 pcs - 3.38 USDGross price for quantities from 40 pcs - 3.38 USD
Net price for quantities from 50 pcs - 3.32 USDGross price for quantities from 50 pcs - 3.32 USD
Net price for quantities from 80 pcs - 3.20 USDGross price for quantities from 80 pcs - 3.20 USD
Net price for quantities from 100 pcs - 3.15 USDGross price for quantities from 100 pcs - 3.15 USD
Net price for quantities from 200 pcs - 2.92 USDGross price for quantities from 200 pcs - 2.92 USD
Net price for quantities from 500 pcs - 2.67 USDGross price for quantities from 500 pcs - 2.67 USD
Net price for quantities from 1000 pcs - 2.50 USDGross price for quantities from 1000 pcs - 2.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Prices quoted include customs duties and tariffs
Packaging method by the manufacturerCardboard = 100 pcs