+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

WA11W -AS

Charger: USB; Usup: 100÷240VAC; 5VDC; Out: USB A socket; 1.2A

Manufacturer: GP

Manufacturer part number:
WA11W -AS
TME Symbol:
WA11W

Specification

Manufacturer
GP
Type of charger
USB
Output voltage
5V DC
Protection
anti-overload OPP, short circuit protection SCP
Kind of output connector
USB A socket
Maximum output current
1.2A
Body colour
white
Kind of case
plug-in
Supply voltage
  • 100...240V AC
Gross weight70 g
Certificates
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Chargers GP
*
WA11W -AS
Product withdrawn from the offer
Use the specification table below to search for similar products