+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

DIIIGG69V35

Fuse: fuse; ceramic; 35A; 690VAC; gG; DIII; clip-on

NEW

Manufacturer: MERSEN

Manufacturer part number:
DIIIGG69V35
TME Symbol:
X219187

Specification

Manufacturer
MERSEN
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
35A
Rated voltage
690V AC
Fuse characteristics
gG
Fuse size
DIII
Mounting
clip-on
Breaking capacity
50kA
Power dissipation
23W
Conform to the norm
IEC
Gross weight7.52 g
Certificates
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: D Fuses MERSEN
*
DIIIGG69V35
0 in TME stock
No. of pieces (Multiplicity: 25)
This product can be purchased only from our international offer.