+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

Z-NL100

Rackmount; Z+; rack 19"


Manufacturer: TDK-LAMBDA

Manufacturer part number:
Z-NL100
TME Symbol:
Z-NL100

Specification

Manufacturer
TDK-LAMBDA
Type of test accessories
rackmount
Manufacturer series
Z+
Mounting
rack 19"
Test accessories features
max. 6 units (W: 70mm model) or max. 4 units (W: 105mm model)
Gross weight2.605 kg
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov

WATCH VIDEO

See other products in this category: Laboratory Power Supplies - Accessories TDK-LAMBDA
*
Z-NL100
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product can be purchased only from our international offer.