+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

Z15G1503

Microswitch SNAP ACTION; 20A/250VAC; with lever (with roller)


Manufacturer: HIGHLY ELECTRIC

Manufacturer part number:
Z15G1503
TME Symbol:
Z15G1503

Specification

Manufacturer
HIGHLY ELECTRIC
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
20A / 250V AC
Switches features
with lever (with roller)
Contacts configuration
SPDT
AC contacts rating @L
4A / 125V AC
Max. contact resistance:
15mΩ
Switching method
ON-(ON)
Number of positions
2
Stable positions number
1
IP rating
IP40
Leads
screw
Body dimensions
49.2x17.45x24.2mm
Mechanical durability
1000000 cycles
Operating temperature
0...55°C
Operating Force
1N
Lever length
48.5mm
Electrical life
100000 cycles
Min. insulation resistance
0.1GΩ
Related items
AA8000
Gross weight30.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Microswitches SNAP ACTION HIGHLY ELECTRIC,
*
Z15G1503
142 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Prices quoted include customs duties and tariffs
Net price for quantities from 1 pcs - 5.61 USDGross price for quantities from 1 pcs - 5.61 USD
Net price for quantities from 10 pcs - 5.04 USDGross price for quantities from 10 pcs - 5.04 USD
Net price for quantities from 20 pcs - 4.76 USDGross price for quantities from 20 pcs - 4.76 USD
Net price for quantities from 50 pcs - 4.48 USDGross price for quantities from 50 pcs - 4.48 USD
Net price for quantities from 100 pcs - 4.20 USDGross price for quantities from 100 pcs - 4.20 USD
Net price for quantities from 250 pcs - 3.92 USDGross price for quantities from 250 pcs - 3.92 USD
Net price for quantities from 500 pcs - 3.65 USDGross price for quantities from 500 pcs - 3.65 USD
Packaging method by the manufacturer:Cardboard = 20 pcs