+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer | KRAFTBERG | |
Type of mounting element | rope clamp wire | |
Material | acid resistant steel A4 | |
Application | for rope | |
Rope diameter | 6mm | |
Length | 15mm | |
DIN standard | DIN 741 | |
Width | 26mm |