+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
This option is available for companies that have more than one contact person assigned to a given customer number.
It is possible to restrict access to your folders for other people. If you want a particular folder to be invisible to your coworkers, enter the folder, click the "Manage access" option, and then press the button: "Stop sharing".
You can also generate a link to a given folder, allowing you to enter it without having to log on to the site.
To do this, click the "Manage access" option in the selected folder, and then press the button: "Generate link".
The person to whom you send the folder can copy it to Favorites after logging in.