+1500000 sản phẩm cung cấp

7000 đơn hàng mỗi ngày

300000 khách hàng đến từ 150 quốc gia

Quick Buy Mục ưa thích
Giỏ hàng

ENERGIZER

The Energizer Company was established in 1890 as the National Carbon Company. In 1906, they created Eveready ® brand for carbon-zinc batteries produced by them, and in 1980 they created Energizer ® brand for alkaline batteries.
TME’s offer includes the following series of products:

  • Base Batteries - available in sizes: LR61 (AAAA); LR03 (AAA); LR6 (AA); LR14 (C); LR20 (D); 9V 6LR61; 4.5V 3LR12
  • Ultimate Batteries - available in sizes: LR03 (AAA); LR6 (AA); LR14 (C); LR20 (D); 9V 6LR61;
  • Ultimate Lithium Batteries - batteries of the longest operational life in the world, available in AA and AAA sizes, designed for devices working in extreme conditions (operational temperature range for these batteries is - 40°C to + 60°C);
  • Industrial Batteries - high efficiency alkaline batteries designed for institutions which expect to get high quality products at a reasonable price. Available in sizes: LR03 (AAA); LR6 (AA); LR14 (C); LR20 (D); 9V 6LR61;
  • Special batteries - A23; A27; 6V 4LR61;
  • Coin, watch batteries - CR1220; CR2016; CR2032; A76 (LR44);
  • NI-MH rechargeable batteries - in sizes: R03 (AAA); R6 (AA); R14 (C); R20 (D); R22 9V;
  • Chargers - from fast 15-minutes CH15MN, through universal CHEUF, to esthetic PORTABLE chargers;
  • Torches - from Hardcase torches, resistant to drops from up to 7 meters, through Atex torches which can be used in explosive dust, gas etc. atmospheres, to the floodlights with 300 meters lighting reach.