+1500000 sản phẩm cung cấp

7000 đơn hàng mỗi ngày

300000 khách hàng đến từ 150 quốc gia

Quick Buy Mục ưa thích
Giỏ hàng

SCANGRIP

SCANGRIP is a Danish brand with over 100 years of experience on the market. It is one of the highly specialised manufacturers of work lighting solutions. The company’s product portfolio ranges from pocket flashlights to high-power lamps and is primarily targeted at professionals working in workshops, on construction sites as well as at technicians working on systems installed in hard-to-reach spaces. SCANGRIP products are characterised by their wide range of functionality, long service life and excellent durability. Moreover, they employ energy-efficient LEDs and high-performance rechargeable batteries.

TME offers a broad selection of solutions provided by this supplier. As far as flashlights are concerned, our catalogue features handlamps and headlamps, as well as miniature solutions, e.g. keychain flashlights with high-power LEDs and integrated charging cables. SCANGRIP products offer a brightness level of up to 12,000 lm with a power rating reaching 86 W (based on efficient solid-state luminescent components). An important feature of these products is that they are available in versions with high impact resistance (IK07, IK08) and ingress protection up to IP67 (fully dust-proof and resistant to water jets, i.e. precipitation and pressure washing, for example). In addition, at TME you can also purchase a range of mounting accessories for creating temporary lighting installations – e.g. tripods, adjustable and magnetic brackets supplied by SCANGRIP