+1500000 sản phẩm cung cấp

7000 đơn hàng mỗi ngày

300000 khách hàng đến từ 150 quốc gia

Quick Buy Mục ưa thích
Giỏ hàng

Bluetooth audio module from DFRobot

Ngày xuất bản: 05-04-2021 🕒 2 phút đọc

TME offers a Bluetooth 4.2 audio receiver module with a built-in 2 x 5 W stereo amplifier. It has a number of interesting features that make it suitable for a wide variety of applications, amateur projects, semi-professional solutions and small-batch products. The module is intended primarily for portable stereo Bluetooth speakers – the product contains almost all components needed to build such a device.

At first glance, you can see that the product from DFRobot is a well-thought-out solution designed with convenience in mind. 5V DC power supply can be supplied via the MicroUSB connector or PCB pins (C, A). It is also possible to run the module using a single 3.7 V lithium-ion cell, connected directly to the board (A). The speaker wires are soldered to clearly marked leads (B) located close to the amplifier circuits to minimize possible interference. The PCB also includes a Bluetooth antenna, eliminating the need for an external element. The communication module supports the Bluetooth 4.2 standard and is therefore compatible with Bluetooth Low Energy (BLE) technology, which reduces the power consumption of mobile devices.

DF-DFR0720 DF-DFR0720: Audio module;
Bluetooth V4.2 & BLE.

Bluetooth audio module in the catalogue

Features
Module type audio
Module Bluetooth V4.2 & BLE, amplifier
Supply voltage 3.7 to 5 V DC
Supported formats APE, FLAC, MP3, WAV
Power 5/5 W

rightColumnPicture rightColumnPicture

ĐỌC THÊM