+1500000 sản phẩm cung cấp
7000 đơn hàng mỗi ngày
300000 khách hàng đến từ 150 quốc gia
Ngày xuất bản: 17-05-2022 🕒 2 phút đọc
SimCom is the leading manufacturer of wireless GSM modules. For many years, it has been designing and delivering solutions that respond to changing technology and growing customer expectations. The latest modules from the A7672family are offered in housings compatible with the SIM7000/SIM7070 (NB/Cat M modules) and SIM800A/SIM800F series (2G modules). With this compatibility, customers can easily upgrade older projects to current communication technologies.
A7672E-LASE LTE Module
The modules support multiple communication protocols. In addition, the A7672E series supports Bluetooth and GNSS. Thanks to their functionalities, they are widely used in Internet of Things devices remote control circuits, routers, terminals, and others.
Supports the drivers for Windows and Linux / Android. The module supports UART/USB, I2C, and GPIO communication.
| Features: | |
|---|---|
| Communication module | LTE |
| Supply voltage | 3,4...4,2 V DC |
| Mounting | SMD |
| Transmission* | 2G, EDGE, GPRS, GPS, GSM, LTE CAT1 |
| Interface* | ADC, BLE, GPIO, I2C, SDIO, UART, USB, USIM 3V/1.8V |
| Dimensions* | 24x24x2.3mm or 24x24x5mm |
| Operating temperature | -40...85°C |
* Depending on the model