+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Joysticks

(40)

Joysticks are indispensable elements of many machines and devices. Professional manipulators ensure precise simulation of movements and transferring them to the offset of the formed objects. Joysticks are used in such areas as video analysis (tracking systems and camera operation), measuring machines, autonomous robots or medical diagnostics. The main property of joysticks is their precision, which often influences the number of supported axes and stable positions. Depending on the needs, there are also additional buttons that can be used to invoke given functions. During the selection, it is also worth paying attention to the information provided by the manufacturer which concerns mechanical and electrical durability as well as the material from which the body of the element is made. Another important feature is load-bearing capacity in interfaces, which should be adapted to the electronic system. Moreover, work ergonomics may also be important - for example, if a machine operator works in thick gloves, the shape of joystick should be chosen so as not to hinder any movements.

Joysticks on the TME offer

Distributor of electronic components Transfer Multisort Elektronik offers joysticks for various purposes. The product catalogue contains items along with a description and an overview photo. The search engine allows you to narrow browsing to the necessary parameters such as the number of supported axes, stable positions (1-position or 4-position) and mechanical / electrical durability (in terms of working cycles). The description also contains parameters including contact load (into a resistive load) and type of the output. TME distributes products of such manufacturers as Apem, CH Products or Omter TYXN.

Products: 40

Warehouse:

TME
External
All
Page 1
1D15F1500 | Joystick; Stabl.pos: 1; DC load @R: 4A/30VDC; Contacts: SPDT x4
Joystick; Stabl.pos: 1; DC load @R: 4A/30VDC; Contacts: SPDT x4
Manufacturer part number: 1D15F1500
Manufacturer: APEM
Net price for quantities from 1 pcs - 49.24 USDGross price for quantities from 1 pcs - 49.24 USD
Net price for quantities from 10 pcs - 45.64 USDGross price for quantities from 10 pcs - 45.64 USD
Net price for quantities from 25 pcs - 43.69 USDGross price for quantities from 25 pcs - 43.69 USD
Net price for quantities from 50 pcs - 42.15 USDGross price for quantities from 50 pcs - 42.15 USD
Net price for quantities from 100 pcs - 40.65 USDGross price for quantities from 100 pcs - 40.65 USD
44 in TME stock
No. of pieces (Multiplicity: 1)
MICRO-JOY-A | Joystick; DC load @R: 0.05A/12VDC; SMT; 7.4x7.7mm
Joystick; DC load @R: 0.05A/12VDC; SMT; 7.4x7.7mm
Manufacturer part number: MICRO-JOY-A
Manufacturer: NINIGI
Net price for quantities from 1 pcs - 1.24 USDGross price for quantities from 1 pcs - 1.24 USD
Net price for quantities from 5 pcs - 1.14 USDGross price for quantities from 5 pcs - 1.14 USD
Net price for quantities from 25 pcs - 1.04 USDGross price for quantities from 25 pcs - 1.04 USD
Net price for quantities from 100 pcs - 0.97 USDGross price for quantities from 100 pcs - 0.97 USD
770 in TME stock
No. of pieces (Multiplicity: 1)
OM200B-M2 | Joystick; 0÷5kΩ±5%,2- axes; Stabl.pos: 1; 5kΩ; ±5%; -10÷80°C
Joystick; 0÷5kΩ±5%,2- axes; Stabl.pos: 1; 5kΩ; ±5%; -10÷80°C
Manufacturer part number: OM200B-M2
Manufacturer: OMTER TYXN
Net price for quantities from 1 pcs - 15.38 USDGross price for quantities from 1 pcs - 15.38 USD
57 in TME stock
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
OM-800-H51 | Joystick; 2- axes; Stabl.pos: 1; 36x36mm; IP65; ±5%; 5VDC; -40÷80°C
Joystick; 2- axes; Stabl.pos: 1; 36x36mm; IP65; ±5%; 5VDC; -40÷80°C
Manufacturer part number: OM-800-H51
Manufacturer: OMTER TYXN
Net price for quantities from 1 pcs - 73.60 USDGross price for quantities from 1 pcs - 73.60 USD
Net price for quantities from 3 pcs - 69.00 USDGross price for quantities from 3 pcs - 69.00 USD
Net price for quantities from 10 pcs - 64.41 USDGross price for quantities from 10 pcs - 64.41 USD
79 in TME stock
No. of pieces (Multiplicity: 1)
OM400B-M2 | Joystick; 0÷5kΩ±5%,3- axes,FIRE function, 1 x NO contact; 5kΩ
Joystick; 0÷5kΩ±5%,3- axes,FIRE function, 1 x NO contact; 5kΩ
Manufacturer part number: OM400B-M2
Manufacturer: OMTER TYXN
Net price for quantities from 1 pcs - 50.63 USDGross price for quantities from 1 pcs - 50.63 USD
Net price for quantities from 3 pcs - 47.80 USDGross price for quantities from 3 pcs - 47.80 USD
Net price for quantities from 10 pcs - 42.18 USDGross price for quantities from 10 pcs - 42.18 USD
78 in TME stock
No. of pieces (Multiplicity: 1)
TMR-302 STABILNY | Joystick; Stabl.pos: 4; DC load @R: 2.2A/110VDC; Ø30mm; 2.2kV
Joystick; Stabl.pos: 4; DC load @R: 2.2A/110VDC; Ø30mm; 2.2kV
Manufacturer part number: TMR-302 STABILNY
Manufacturer: TEND
Net price for quantities from 1 pcs - 49.51 USDGross price for quantities from 1 pcs - 49.51 USD
Net price for quantities from 3 pcs - 45.00 USDGross price for quantities from 3 pcs - 45.00 USD
Net price for quantities from 5 pcs - 40.50 USDGross price for quantities from 5 pcs - 40.50 USD
18 in TME stock
No. of pieces (Multiplicity: 1)
OM200B-M4 | Joystick; 0÷10kΩ±5%,2- axes; Stabl.pos: 1; 10kΩ; ±5%; -10÷80°C
Joystick; 0÷10kΩ±5%,2- axes; Stabl.pos: 1; 10kΩ; ±5%; -10÷80°C
Manufacturer part number: OM200B-M4
Manufacturer: OMTER TYXN
Net price for quantities from 1 pcs - 28.27 USDGross price for quantities from 1 pcs - 28.27 USD
Net price for quantities from 3 pcs - 26.54 USDGross price for quantities from 3 pcs - 26.54 USD
Net price for quantities from 10 pcs - 23.55 USDGross price for quantities from 10 pcs - 23.55 USD
137 in TME stock
No. of pieces (Multiplicity: 1)
1D16J1500 | Joystick; Stabl.pos: 1; DC load @R: 4A/30VDC; Contacts: SPDT x4
Joystick; Stabl.pos: 1; DC load @R: 4A/30VDC; Contacts: SPDT x4
Manufacturer part number: 1D16J1500
Manufacturer: APEM
Net price for quantities from 1 pcs - 92.96 USDGross price for quantities from 1 pcs - 92.96 USD
Net price for quantities from 5 pcs - 86.78 USDGross price for quantities from 5 pcs - 86.78 USD
Net price for quantities from 10 pcs - 80.60 USDGross price for quantities from 10 pcs - 80.60 USD
50 in TME stock
No. of pieces (Multiplicity: 1)
OM300B-M4 | Joystick; 0÷10kΩ±5%,3- axes; Stabl.pos: 1; 10kΩ; ±5%; -10÷80°C
Joystick; 0÷10kΩ±5%,3- axes; Stabl.pos: 1; 10kΩ; ±5%; -10÷80°C
Manufacturer part number: OM300B-M4
Manufacturer: OMTER TYXN
Net price for quantities from 1 pcs - 44.92 USDGross price for quantities from 1 pcs - 44.92 USD
Net price for quantities from 3 pcs - 42.43 USDGross price for quantities from 3 pcs - 42.43 USD
Net price for quantities from 10 pcs - 37.44 USDGross price for quantities from 10 pcs - 37.44 USD
22 in TME stock
No. of pieces (Multiplicity: 1)
44-800.4 | Joystick; Leads: connectors; Leads dim: 2.8x0.5mm; Cutout: Ø22.3mm
Joystick; Leads: connectors; Leads dim: 2.8x0.5mm; Cutout: Ø22.3mm
Manufacturer part number: 44-800.4
Manufacturer: EAO
Net price for quantities from 1 pcs - 116.69 USDGross price for quantities from 1 pcs - 116.69 USD
Net price for quantities from 5 pcs - 105.02 USDGross price for quantities from 5 pcs - 105.02 USD
Net price for quantities from 25 pcs - 93.35 USDGross price for quantities from 25 pcs - 93.35 USD
Net price for quantities from 100 pcs - 81.69 USDGross price for quantities from 100 pcs - 81.69 USD
8 in TME stock
No. of pieces (Multiplicity: 1)
4R28-2S1E-55-00 | Joystick; 2- axes; 5kΩ; IP65; ±2%; Elect.life: 5000000cycles
Joystick; 2- axes; 5kΩ; IP65; ±2%; Elect.life: 5000000cycles
Manufacturer part number: 4R28-2S1E-55-00
Manufacturer: APEM
Net price for quantities from 1 pcs - 293.93 USDGross price for quantities from 1 pcs - 293.93 USD
Net price for quantities from 5 pcs - 272.93 USDGross price for quantities from 5 pcs - 272.93 USD
9 in TME stock
No. of pieces (Multiplicity: 1)
OM400A-M4 | Joystick; 0÷10kΩ±5%,3- axes,FIRE function, 1 x NO contact
Joystick; 0÷10kΩ±5%,3- axes,FIRE function, 1 x NO contact
Manufacturer part number: OM400A-M4
Manufacturer: OMTER TYXN
Net price for quantities from 1 pcs - 53.94 USDGross price for quantities from 1 pcs - 53.94 USD
Net price for quantities from 3 pcs - 50.93 USDGross price for quantities from 3 pcs - 50.93 USD
Net price for quantities from 10 pcs - 44.95 USDGross price for quantities from 10 pcs - 44.95 USD
3 in TME stock
No. of pieces (Multiplicity: 1)
TMR-302A NIESTABILNY | Joystick; Stabl.pos: 1; DC load @R: 2.2A/110VDC; Ø30mm; 2.2kV
Joystick; Stabl.pos: 1; DC load @R: 2.2A/110VDC; Ø30mm; 2.2kV
Manufacturer part number: TMR-302A NIESTABILNY
Manufacturer: TEND
Net price for quantities from 1 pcs - 51.50 USDGross price for quantities from 1 pcs - 51.50 USD
Net price for quantities from 3 pcs - 46.80 USDGross price for quantities from 3 pcs - 46.80 USD
Net price for quantities from 5 pcs - 42.11 USDGross price for quantities from 5 pcs - 42.11 USD
45 in TME stock
No. of pieces (Multiplicity: 1)
OM201B-M4 | Joystick; 0÷10kΩ±5%,2- axes; Stabl.pos: 1; 10kΩ; ±5%; -10÷80°C
Joystick; 0÷10kΩ±5%,2- axes; Stabl.pos: 1; 10kΩ; ±5%; -10÷80°C
Manufacturer part number: OM201B-M4
Manufacturer: OMTER TYXN
Net price for quantities from 1 pcs - 32.04 USDGross price for quantities from 1 pcs - 32.04 USD
Net price for quantities from 3 pcs - 30.26 USDGross price for quantities from 3 pcs - 30.26 USD
Net price for quantities from 10 pcs - 26.71 USDGross price for quantities from 10 pcs - 26.71 USD
49 in TME stock
No. of pieces (Multiplicity: 1)
4R18-2S1E-55-00 | Joystick; 1- axis; 5kΩ; IP65; ±2%; Elect.life: 5000000cycles
Joystick; 1- axis; 5kΩ; IP65; ±2%; Elect.life: 5000000cycles
Manufacturer part number: 4R18-2S1E-55-00
Manufacturer: APEM
Net price for quantities from 1 pcs - 202.95 USDGross price for quantities from 1 pcs - 202.95 USD
Net price for quantities from 3 pcs - 193.62 USDGross price for quantities from 3 pcs - 193.62 USD
Net price for quantities from 5 pcs - 181.96 USDGross price for quantities from 5 pcs - 181.96 USD
13 in TME stock
No. of pieces (Multiplicity: 1)
OM400A-M1 | Joystick; 1.8÷3.2kΩ±5%,3- axes,FIRE function, 1 x NO contact
Joystick; 1.8÷3.2kΩ±5%,3- axes,FIRE function, 1 x NO contact
Manufacturer part number: OM400A-M1
Manufacturer: OMTER TYXN
Net price for quantities from 1 pcs - 55.92 USDGross price for quantities from 1 pcs - 55.92 USD
Net price for quantities from 3 pcs - 49.71 USDGross price for quantities from 3 pcs - 49.71 USD
Net price for quantities from 10 pcs - 43.50 USDGross price for quantities from 10 pcs - 43.50 USD
27 in TME stock
No. of pieces (Multiplicity: 1)
OM300A-M2 | Joystick; 0÷5kΩ±5%,3- axes; Stabl.pos: 1; 5kΩ; ±5%; -10÷80°C
Joystick; 0÷5kΩ±5%,3- axes; Stabl.pos: 1; 5kΩ; ±5%; -10÷80°C
Manufacturer part number: OM300A-M2
Manufacturer: OMTER TYXN
Net price for quantities from 1 pcs - 42.31 USDGross price for quantities from 1 pcs - 42.31 USD
Net price for quantities from 3 pcs - 39.90 USDGross price for quantities from 3 pcs - 39.90 USD
Net price for quantities from 10 pcs - 35.21 USDGross price for quantities from 10 pcs - 35.21 USD
86 in TME stock
No. of pieces (Multiplicity: 1)
44-800.2 | Joystick; Leads: connectors; Leads dim: 2.8x0.5mm; Cutout: Ø22.3mm
Joystick; Leads: connectors; Leads dim: 2.8x0.5mm; Cutout: Ø22.3mm
Manufacturer part number: 44-800.2
Manufacturer: EAO
Net price for quantities from 1 pcs - 89.04 USDGross price for quantities from 1 pcs - 89.04 USD
Net price for quantities from 5 pcs - 80.15 USDGross price for quantities from 5 pcs - 80.15 USD
Net price for quantities from 25 pcs - 71.24 USDGross price for quantities from 25 pcs - 71.24 USD
Net price for quantities from 100 pcs - 62.33 USDGross price for quantities from 100 pcs - 62.33 USD
11 in TME stock
No. of pieces (Multiplicity: 1)
TMR-304 STABILNY | Joystick; Stabl.pos: 4; DC load @R: 2.2A/110VDC; Ø30mm; 2.2kV
Joystick; Stabl.pos: 4; DC load @R: 2.2A/110VDC; Ø30mm; 2.2kV
Manufacturer part number: TMR-304 STABILNY
Manufacturer: TEND
Net price for quantities from 1 pcs - 66.50 USDGross price for quantities from 1 pcs - 66.50 USD
Net price for quantities from 4 pcs - 59.51 USDGross price for quantities from 4 pcs - 59.51 USD
Net price for quantities from 8 pcs - 52.51 USDGross price for quantities from 8 pcs - 52.51 USD
15 in TME stock
No. of pieces (Multiplicity: 1)
OM201A-M2 | Joystick; 0÷5kΩ±5%,2- axes; Stabl.pos: 1; 5kΩ; ±5%; -10÷80°C
Joystick; 0÷5kΩ±5%,2- axes; Stabl.pos: 1; 5kΩ; ±5%; -10÷80°C
Manufacturer part number: OM201A-M2
Manufacturer: OMTER TYXN
Net price for quantities from 1 pcs - 31.61 USDGross price for quantities from 1 pcs - 31.61 USD
Net price for quantities from 3 pcs - 29.85 USDGross price for quantities from 3 pcs - 29.85 USD
Net price for quantities from 10 pcs - 26.35 USDGross price for quantities from 10 pcs - 26.35 USD
24 in TME stock