+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Embedded system is a specialized computer system designed to perform specific control, monitoring, or processing tasks, integrated within the device it operates. Unlike general-purpose computers, an embedded system functions within a single, often closed environment and is optimized for functionality, reliability, energy efficiency, and production cost. Its architecture may be based on a microcontroller, microprocessor, or programmable logic device, with software typically implemented as firmware.
A defining characteristic of an embedded system is its tight coupling with the hardware in which it resides. Designing such a system requires consideration of both physical constraints and functional requirements—from real-time responsiveness to noise immunity and operational reliability. Depending on the application, the system may run a real-time operating system (RTOS) or operate without one, executing code sequentially or concurrently.
Embedded systems are widely used in industrial automation, automotive systems, telecommunications, consumer electronics, medical devices, and IoT applications. Their tasks include process control, sensor data acquisition, information processing, and communication with other systems. Given the critical nature of many applications, ensuring high reliability, operational safety, and long-term technical support and software updates is essential.
Modern embedded systems increasingly incorporate artificial intelligence, wireless communication, and remote management capabilities, becoming components of larger, distributed architectures such as cyber-physical systems. Their technological evolution promotes miniaturization, energy efficiency, and greater operational autonomy, broadening their applicability in advanced technological solutions.
Transfer Multisort Elektronik (TME) is one of the world’s largest global distributors of electronic components, electrotechnical parts, workshop equipment, and industrial automation. The catalog includes over 1,500,000 products from 1,300 leading manufacturers. TME’s modern logistics centers in Łódź and Rzgów (Poland), with a combined area of over 40,000 m², ship nearly 6,000 packages daily to customers in more than 150 countries.
TME also invests in the development of knowledge and skills of young engineers and electronics enthusiasts through the TME Education project, and supports the tech community by organizing the TechMasterEvent series, promoting innovation and experience exchange.