+1 500 000 のオファーにある商品数
7000 個の小包が毎日発送されます
150 カ国からの +300 000 の顧客
発行日: 14-08-2018 🕒 2 分钟阅读
QOLTEC adapters feature a USB C 3.1 port, making them the perfect solution for users of latest USB devices. Thanks to a variety of output ports – HDMI, VGA (D-Sub 15pin HD), DisplayPort – these devices can support virtually all the most popular image and sound transmission standards and can easily be connected to tablets, laptops, projectors or TVs.
These small adapters have an 18–20 cm connecting cable. Their aluminium case gives them original, modern look. They are Plug&Play devices, so they don’t require any special drivers. All of those features make them perfect choice for travel and everyday use.
| Symbol | Description |
| QOLTEC-50427 | Adapter; USB 3.1; HDMI port, USB C port; 182 mm |
| QOLTEC-50428 | Adapter; USB 3.1; D-Sub 15pin HD port, USB C port; 185 mm |
| QOLTEC-50429 | Adapter; USB 3.1; DisplayPort, USB C port; 200 mm |