+1500000 개 이상의 제품 제공
하루에 7000개의 패키지
150개국에서 32만 명 이상의 고객
Rivets used in electronics and electrical engineering offer a fast and secure way of connecting components made of different materials and of different thickness. Standard rivets let you create durable connections without deforming or damaging their surrounding areas. This is crucial considering the fragility of many electronic components. For applications that require periodic maintenance and easy access, you can use dismountable rivets (including breakstem rivets) that significantly speed up repair and maintenance work. Push-in rivets made of plastics also have good insulating properties, are resistant to corrosion, vibrations, and wear. Due to their small diameters, rivets can be used to mount small and fragile electronic components, i.e. PCBs or embedded systems, onto other components and matching enclosures.
Transfer Multisort Elektronik's broad assortment of products features more than 300 types of rivets. Our search engine lets you filter results by rivet diameter (e.g. 5mm or 6mm rivets), fastened components thickness, or mounting hole diameter. You can also sort products by material they are made out of. Polyamide rivets are the largest group of rivets in our offer. You can also find metal rivets – made of steel, brass, aluminium, or copper. Furthermore, you can easily search for push-in and dismountable rivets, screw-in rivets, as well as rivets with knobs. If necessary, you can also filter components by standards they comply with (BN, DIN). TME's catalogue features dependable products from well-known manufacturers of electronic components, e.g.: Bossard, Dremec.
창고: