+1500000 개 이상의 제품 제공
하루에 7000개의 패키지
150개국에서 32만 명 이상의 고객
Proper mechanical positioning of the PCB is essential for any device containing electronic elements. It allows for optimal cable routing and component connection and at the same time ensures resistance to high temperatures. To facilitate this, a variety of mechanical components are used for the PCBs, such as spacers, brackets and guides. These are usually details made of resistant plastics (e.g. polyamide), which allow to maintain the stability of the structure and at the same time ensure appropriate electrical insulation. Standoffs and guides can be found on the market, which make it possible to place PCBs in various configurations. When selecting this type of component, pay attention to the mounting method, length and maximum thickness of the plate that will fit in the groove of the guide.
More than 25 types of guides and PCB brackets can be found in the TME online store. They are made of polyamide and polyester and are used to position a PCB in the enclosure. When choosing the right product, it is worth considering the manner of mounting, which can be done with snap-ins, push-ins, and non-threaded holes. The assumed thickness of the plate is also a key factor here. Guides with a thickness of up to 1.6 or 2 mm are available. In addition, the search engine filters let you limit the list of products depending on the operating temperature (even up to 120°C), length, overall dimensions and colour. Transfer Multisort Elektronik offers components from manufacturers such as Fischer Elektronik or KSS Wiring.
창고: