+1500000 개 이상의 제품 제공
하루에 7000개의 패키지
150개국에서 32만 명 이상의 고객
Heat resistant cables are commonly applied in many industries. They are used for the construction of machines, construction of installations used in plants, engines as well as furnaces and boilers. These cables can be characterised by extended temperature resistance, no matter whether the temperature is very high or below zero. Using high quality insulation also ensures protection against many other factors. Therefore, TME offers cables protect systems against weather conditions such as rain. Many of our products are resistant to most solvents, acids or other chemical compounds. Furthermore, the insulating layer can also protect against various mechanical damages, for example against abrasion, tearing or flames.
The TME catalogue includes control cable and assembly heat resistance cables, as well as products that are not easily damaged by other difficult operating conditions. Cables are made of stranded cores consisting of copper. The search engine allows you to group them according to many factors. Obviously, the basic one is the operating temperature of heat-resistant cables. Among the search engine filters, you can also find other factors against which the products are insulated. Another aspect is the type of a core - it can be made only of copper or it can be additionally silver plated, nickel plated or tinned. Information about outer insulation materials as well as rated voltage and cable external diameters are also easily accessible. If necessary, you can search for a specific object based on its catalogue name. TME offer includes heat resistant cables from renowned manufacturers - Helukabel and Lapp Kabel.
창고: