+1500000 개 이상의 제품 제공

하루에 7000개의 패키지

150개국에서 28만 명 이상의 고객

Quick Buy 즐겨찾기
카트

플라스틱 스탠드오프

(1)

Spacers, such as plastic standoffs and pegs, are commonly used for permanent, firm fixing of various electronic components, e.g. PCBs or modules, in enclosures and racks. The use of plastic guarantees the necessary electrical separation. Proper spacing between components not only provides protection against interaction, but also ensures adequate ventilation, which has a positive effect on the life cycle of electronics.

Products in TME offer

The Plastic spacers category of the TME catalogue is divided into two main subcategories: Plastic standoffs and Plastic pegs. With an extensive system of search engine filters, you can quickly search for a specific group of products. They are divided according to, e.g., the type of spacer (i.e.: insulating distance, PCB distance, screwed or non-screwed spacer, insulating sleeve or assembly stud) or the type of a mounting element. Our range includes products made of various kinds of plastic. The most numerous group are components made of polyamide. Apart from them, you can also find plastic spacers made of polystyrene, thermoplastic and PBT. In the case of threaded (screwed) products, you can choose between internal or external threads (the most common components are those with M3, M4, and M2.5 diameters). You will also find filters linked to various spacer dimensions. More than 300 products in this category meet the fire safety requirements qualifying them into the UL 94 V-2 category. Components with the V-0 flammability class are also available. TME offers products of many well-known manufacturers, including, among others: Dremec, Fix&Fasten and Richco.

제품: 1

창고:

TME
전부
페이지 1
NEW
스페이서 슬리브; 폴리아미드; M3; 35mm; 검은색
제조업체 부품 번호: 1054848
제조사: BOSSARD
다음의 수량에 대한 순 가격 10 pcs - 1.39 USD다음의 수량에 대한 총 가격 10 pcs - 1.39 USD
다음의 수량에 대한 순 가격 100 pcs - 1.03 USD다음의 수량에 대한 총 가격 100 pcs - 1.03 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.81 USD다음의 수량에 대한 총 가격 1000 pcs - 0.81 USD
200 TME에 재고 있음
개 번호 (다양성: 10)
최소 주문 수량: 10.
다수: 10.
표준 오퍼에 포함되지 않은 제품에 대한 요청
요청이 성공적으로 전송되었습니다. 곧 제공된 이메일 주소로 제품 구매 제안서를 보내드리겠습니다.
고객 번호
제조업체 부품 번호
제조 업체
총액
이메일주소
메시지 내용